RF Amplifier IC LTE, PCS, TD-SCDMA, UMTS 1.8GHz ~ 2.2GHz 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA20312BVT1

DigiKey Part Number
568-14120-2-ND - Tape & Reel (TR)
568-14120-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMA20312BVT1
Description
IC AMP LTE 1.8GHZ-2.2GHZ 12QFN
Customer Reference
Detailed Description
RF Amplifier IC LTE, PCS, TD-SCDMA, UMTS 1.8GHz ~ 2.2GHz 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MMA20312BVT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
1.8GHz ~ 2.2GHz
P1dB
28.2dBm
Gain
27.2dB
Noise Figure
3.3dB
RF Type
LTE, PCS, TD-SCDMA, UMTS
Voltage - Supply
5V
Current - Supply
70mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10,000In Stock
Ships from Flip Electronics