
MKW31Z512CAT4R | |
|---|---|
DigiKey Part Number | MKW31Z512CAT4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKW31Z512CAT4R |
Description | IC RF TXRX+MCU BLE 75WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.36GHz ~ 2.48GHz 75-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -95dBm | |
Memory Size | 512kB Flash, 128kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 6.76mA | |
Current - Transmitting | 6.08mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 75-UFBGA, WLCSP | |
Supplier Device Package | 75-WLCSP (3.89x3.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £3.53401 | £17,670.05 |
| Unit Price without VAT: | £3.53401 |
|---|---|
| Unit Price with VAT: | £4.24081 |

