
MKW01Z128CHNR | |
|---|---|
DigiKey Part Number | MKW01Z128CHNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKW01Z128CHNR |
Description | IC RF TXRX+MCU ISM<1GHZ 60VFLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 60-VFLGA Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 17dBm | |
Sensitivity | -120dBm | |
Memory Size | 128kB Flash, 16kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA ~ 17mA | |
Current - Transmitting | 16mA ~ 95mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFLGA Exposed Pad | |
Supplier Device Package | 60-VFLGA (8x8) | |
Base Product Number |



