
MIMX9352DVVXMACR | |
|---|---|
DigiKey Part Number | 568-MIMX9352DVVXMACRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIMX9352DVVXMACR |
Description | I.MX93 BGA11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 250MHz, 1.7GHz 306-LFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 2, 1 Core, 64-Bit | |
Speed | 250MHz, 1.7GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE, NPU | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, LVDS, MIPI-CSI, MIPI-DSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG (2) | |
Voltage - I/O | 1.8V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 306-LFBGA | |
Supplier Device Package | 306-LFBGA (11x11) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £10.25341 | £15,380.12 |
| Unit Price without VAT: | £10.25341 |
|---|---|
| Unit Price with VAT: | £12.30409 |

