ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 250MHz, 1.7GHz 306-FCBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9332CVTXMAB

DigiKey Part Number
568-MIMX9332CVTXMAB-ND
Manufacturer
Manufacturer Product Number
MIMX9332CVTXMAB
Description
MIMX9332CVTXMAB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 250MHz, 1.7GHz 306-FCBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Speed
250MHz, 1.7GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
LCD, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
GBE (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
306-LFBGA, FCBGA
Supplier Device Package
306-FCBGA (14x14)
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
760£11.96993£9,097.15
Manufacturers Standard Package
Unit Price without VAT:£11.96993
Unit Price with VAT:£14.36392