New at DigiKey
Image for MIMX9302CVVXDACR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9302CVVXDACR

DigiKey Part Number
568-MIMX9302CVVXDACRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIMX9302CVVXDACR
Description
I.MX93 BGA11
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 900MHz, 250MHz 306-LFBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Speed
900MHz, 250MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
LCD, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 OTG (2)
Voltage - I/O
1.8V
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Security Features
Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
306-LFBGA
Supplier Device Package
306-LFBGA (11x11)
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£9.19459£13,791.89
Manufacturers Standard Package
Unit Price without VAT:£9.19459
Unit Price with VAT:£11.03351