
MIMX8UD5CVK08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8UD5CVK08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UD5CVK08SC |
Description | 8ULP, DUAL CORTEX A35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M33F Microprocessor IC - 2, 1 Core, 64-Bit 800MHz, 216MHz 512-VFBGA (9.4x9.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35, ARM® Cortex®-M33F | |
Number of Cores/Bus Width | 2, 1 Core, 64-Bit | |
Speed | 800MHz, 216MHz | |
Co-Processors/DSP | DSP, GPU, Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR3, LPDDR4, LPDDR4x | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | A-HAB, ARM TZ, CAAM, Cryptography, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 512-VFBGA | |
Supplier Device Package | 512-VFBGA (9.4x9.4) | |
Additional Interfaces | AC'97, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PDM, SAI, SDHC, SPDIF, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.64000 | £16.64 |
| 10 | £13.30300 | £133.03 |
| 25 | £12.46960 | £311.74 |
| 100 | £11.55410 | £1,155.41 |
| 250 | £11.11756 | £2,779.39 |
| 500 | £10.85454 | £5,427.27 |
| Unit Price without VAT: | £16.64000 |
|---|---|
| Unit Price with VAT: | £19.96800 |

