
MIMX8QX6FVLFZAC | |
|---|---|
DigiKey Part Number | 568-MIMX8QX6FVLFZAC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8QX6FVLFZAC |
Description | I.MX 8QUADXPLUS 21X21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4F Microprocessor IC i.MX8Q 3 Core, 64-Bit 1.2GHz, 264MHz 609-FBGA (21x21) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4F | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 1.2GHz, 264MHz | |
Co-Processors/DSP | Multimedia; NEON, Hi-Fi4 DSP | |
RAM Controllers | DDR3L SDRAM, LPDDR4 DRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, LVDS, MIPI-CSI, MIPI-DSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1), USB 3.0 OTG + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | - | |
Security Features | 3DES, A-HAB, ARM TZ, CAAM, DES, MD5, SHA, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 609-BFBGA | |
Supplier Device Package | 609-FBGA (21x21) | |
Additional Interfaces | CANbus, I2C, MMC/SD/SDIO, PCIe, QSPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £74.24633 | £4,454.78 |
| Unit Price without VAT: | £74.24633 |
|---|---|
| Unit Price with VAT: | £89.09560 |

