
MIMX8MN6DVTJZCA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN6DVTJZCA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN6DVTJZCA |
Description | IC MPU 1.5GHZ/750MHZ 486LFBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 5 Core, 64-Bit 1.5GHz, 750MHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 5 Core, 64-Bit | |
Speed | 1.5GHz, 750MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI, LCD | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.94000 | £24.94 |
| 10 | £20.19600 | £201.96 |
| 25 | £19.01080 | £475.27 |
| 100 | £17.70840 | £1,770.84 |
| 250 | £17.08768 | £4,271.92 |
| Unit Price without VAT: | £24.94000 |
|---|---|
| Unit Price with VAT: | £29.92800 |

