
MIMX8MM5DVTLZCA | |
|---|---|
DigiKey Part Number | 568-MIMX8MM5DVTLZCA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MM5DVTLZCA |
Description | MIMX8MM5DVTLZCA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4 System On Chip (SOC) IC i.MX8MM 1.8GHz, 400MHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Flash Size | - | |
RAM Size | 288KB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | AC'97, I2C, I2S, MMC/SD, PCIe, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Speed | 1.8GHz, 400MHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.96000 | £28.96 |
| 10 | £23.56100 | £235.61 |
| 25 | £22.21360 | £555.34 |
| 152 | £20.38776 | £3,098.94 |
| 304 | £19.89865 | £6,049.19 |
| Unit Price without VAT: | £28.96000 |
|---|---|
| Unit Price with VAT: | £34.75200 |


