
MIMX8ML8DVNLZCB | |
|---|---|
DigiKey Part Number | 568-MIMX8ML8DVNLZCB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8ML8DVNLZCB |
Description | MIMX8ML8DVNLZCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7, Hi-Fi4 DSP System On Chip (SOC) IC i.MX8ML 1.8GHz, 800MHz 548-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | DSP, MCU, MPU | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7, Hi-Fi4 DSP | |
Flash Size | - | |
RAM Size | 868KB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | CANbus, Ethernet, I2C, I2S, PCIe, SD/SDIO, SPI, UART | |
Speed | 1.8GHz, 800MHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Package / Case | 548-LFBGA | |
Supplier Device Package | 548-LFBGA (15x15) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.66000 | £42.66 |
| 10 | £35.10600 | £351.06 |
| 25 | £33.22040 | £830.51 |
| 100 | £31.14760 | £3,114.76 |
| Unit Price without VAT: | £42.66000 |
|---|---|
| Unit Price with VAT: | £51.19200 |

