
MHT2000NR1 | |
|---|---|
DigiKey Part Number | MHT2000NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHT2000NR1 |
Description | IC RF AMP 2.45GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.45GHz TO-272 WB-16 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.45GHz | |
P1dB | - | |
Gain | 30.5dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 26V ~ 32V | |
Current - Supply | 195mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-272-16 Variant, Flat Leads | |
Supplier Device Package | TO-272 WB-16 | |
Base Product Number |

