


MHT1108NT1 | |
|---|---|
DigiKey Part Number | MHT1108NT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHT1108NT1 |
Description | RF MOSFET LDMOS 32V 16DFN |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 110 mA 2.45GHz 18.6dB 12.5W 16-DFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 18.6dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 110 mA | |
Power - Output | 12.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x6) | |
Base Product Number |

