
MHT1004GNR3 | |
|---|---|
DigiKey Part Number | MHT1004GNR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHT1004GNR3 |
Description | RF MOSFET LDMOS 32V OM780-2 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.45GHz 15.2dB 280W OM-780-2 Gull |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 15.2dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 280W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-780-2G | |
Supplier Device Package | OM-780-2 Gull | |
Base Product Number |

