
MHE1003NR3 | |
|---|---|
DigiKey Part Number | MHE1003NR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHE1003NR3 |
Description | RF MOSFET LDMOS 28V OM780-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 2.4GHz ~ 2.5GHz 14.1dB 53dBm OM-780-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 14.1dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 53dBm | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-780-2 | |
Supplier Device Package | OM-780-2 | |
Base Product Number |

