
MGD3160AM538EK | |
|---|---|
DigiKey Part Number | 568-MGD3160AM538EK-ND |
Manufacturer | |
Manufacturer Product Number | MGD3160AM538EK |
Description | IC GATE DRVR HIGH-SIDE 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 4.5V ~ 40V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 15A, 15A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | £5.20952 | £218.80 |
| Unit Price without VAT: | £5.20952 |
|---|---|
| Unit Price with VAT: | £6.25142 |

