High-Side Gate Driver IC Non-Inverting 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGD3160AM535EKT

DigiKey Part Number
568-MGD3160AM535EKT-ND
Manufacturer
Manufacturer Product Number
MGD3160AM535EKT
Description
IC GATE DRVR HIGH-SIDE 32SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
4.5V ~ 40V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
15A, 15A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£7.46000£7.46
10£5.81200£58.12
25£5.40000£135.00
176£4.80756£846.13
352£4.66398£1,641.72
528£4.59208£2,424.62
1,056£4.48663£4,737.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.46000
Unit Price with VAT:£8.95200