Half-Bridge Gate Driver IC 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGD3100BM58EKR2

DigiKey Part Number
568-MGD3100BM58EKR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGD3100BM58EKR2
Description
IC GATE DRVR HALF-BRIDGE 32BSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
15A, 15A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£4.50750£4,507.50
Manufacturers Standard Package
Unit Price without VAT:£4.50750
Unit Price with VAT:£5.40900