Half-Bridge Gate Driver IC 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGD3100BM38EK

DigiKey Part Number
568-MGD3100BM38EK-ND
Manufacturer
Manufacturer Product Number
MGD3100BM38EK
Description
IC GATE DRVR HALF-BRIDGE 32BSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
3.3V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
15A, 15A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.80000£7.80
10£6.09000£60.90
42£5.46381£229.48
126£5.12833£646.17
252£4.96425£1,250.99
504£4.82921£2,433.92
1,008£4.71802£4,755.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.80000
Unit Price with VAT:£9.36000