Camera PMIC 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS8631BMDA0ES

DigiKey Part Number
568-MFS8631BMDA0ES-ND
Manufacturer
Manufacturer Product Number
MFS8631BMDA0ES
Description
IC FS86 SYSTEM BASIS CHIP ASIL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Safety System Basis Chip, ASIL D, 36V, Buck + Boost + 2 LDO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Camera
Current - Supply
-
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
260£3.87988£1,008.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.87988
Unit Price with VAT:£4.65586