
MFS8623BMDA0ES | |
|---|---|
DigiKey Part Number | 568-MFS8623BMDA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8623BMDA0ES |
Description | IC FS86 SYSTEM BASIS CHIP ASIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL D, 36V, Buck + Boost + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £3.90285 | £1,014.74 |
| Unit Price without VAT: | £3.90285 |
|---|---|
| Unit Price with VAT: | £4.68342 |

