
MFS8406AMBP4ES | |
|---|---|
DigiKey Part Number | 568-MFS8406AMBP4ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8406AMBP4ES |
Description | SAFETY POWER MANAGEMENT IC, QFN4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £4.29731 | £1,117.30 |
| Unit Price without VAT: | £4.29731 |
|---|---|
| Unit Price with VAT: | £5.15677 |

