
MFS5600AMMATES | |
|---|---|
DigiKey Part Number | 568-MFS5600AMMATES-ND |
Manufacturer | |
Manufacturer Product Number | MFS5600AMMATES |
Description | DUAL 36 V AUTOMOTIVE DC-DC CONTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Current - Supply | 140µA | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £2.40782 | £1,179.83 |
| Unit Price without VAT: | £2.40782 |
|---|---|
| Unit Price with VAT: | £2.88938 |

