PMIC 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS5600AMBAFESR2

DigiKey Part Number
568-MFS5600AMBAFESR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFS5600AMBAFESR2
Description
POWER MANAGEMENT SPECIALIZED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Current - Supply
140µA
Voltage - Supply
2.7V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.47672£12,383.60
Manufacturers Standard Package
Unit Price without VAT:£2.47672
Unit Price with VAT:£2.97206