MFS2631AMDA0ADR2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: £3.89831
Datasheet
PMIC 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2631AMDA0ADR2

DigiKey Part Number
568-MFS2631AMDA0ADR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFS2631AMDA0ADR2
Description
AUTO SBC
Customer Reference
Detailed Description
PMIC 48-LQFP-EP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Applications
-
Current - Supply
30µA
Voltage - Supply
3.2V ~ 40V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/12/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.89831£7,796.62
Manufacturers Standard Package
Unit Price without VAT:£3.89831
Unit Price with VAT:£4.67797