System Basis Chip PMIC 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2401AVMAFES

DigiKey Part Number
568-MFS2401AVMAFES-ND
Manufacturer
Manufacturer Product Number
MFS2401AVMAFES
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MFS2401AVMAFES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
5.5V ~ 40V
Operating Temperature
-40°C ~ 115°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
490£2.55755£1,253.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.55755
Unit Price with VAT:£3.06906