
MFS2400AVMA0ES | |
|---|---|
DigiKey Part Number | 568-MFS2400AVMA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS2400AVMA0ES |
Description | MFS2400AVMA0ES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Safety Mini System Basis Chip, QM, CAN FD, 40V, Buck + LDO |
Datasheet | Datasheet |
EDA/CAD Models | MFS2400AVMA0ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £2.28145 | £1,117.91 |
| Unit Price without VAT: | £2.28145 |
|---|---|
| Unit Price with VAT: | £2.73774 |

