System Basis Chip PMIC 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2400AVBA0ESR2

DigiKey Part Number
568-MFS2400AVBA0ESR2-ND
Manufacturer
Manufacturer Product Number
MFS2400AVBA0ESR2
Description
MFS2400AVBA0ESR2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Safety Mini System Basis Chip, ASIL B, CAN FD, 40V, Buck + LDO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
5.5V ~ 40V
Operating Temperature
-40°C ~ 115°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£2.33149£11,657.45
Manufacturers Standard Package
Unit Price without VAT:£2.33149
Unit Price with VAT:£2.79779