
MFS2321BMBB2EPR2 | |
|---|---|
DigiKey Part Number | 568-MFS2321BMBB2EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFS2321BMBB2EPR2 |
Description | MFS2321BMBB2EPR2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL B, CAN FD + LIN, 1 HV Buck + 2 HV LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.59834 | £10,393.36 |
| Unit Price without VAT: | £2.59834 |
|---|---|
| Unit Price with VAT: | £3.11801 |

