
MFS2303BMMA4EPR2 | |
|---|---|
DigiKey Part Number | 568-MFS2303BMMA4EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFS2303BMMA4EPR2 |
Description | SAFETY SBC WITH POWER MANAGEMENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 8mA | |
Voltage - Supply | 4.8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.48337 | £9,933.48 |
| Unit Price without VAT: | £2.48337 |
|---|---|
| Unit Price with VAT: | £2.98004 |

