
MFS2303BMMA4EP | |
|---|---|
DigiKey Part Number | 568-MFS2303BMMA4EP-ND |
Manufacturer | |
Manufacturer Product Number | MFS2303BMMA4EP |
Description | SAFETY SBC WITH POWER MANAGEMENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2303BMMA4EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 8mA | |
Voltage - Supply | 4.8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £2.56322 | £3,332.19 |
| Unit Price without VAT: | £2.56322 |
|---|---|
| Unit Price with VAT: | £3.07586 |

