
MFA100FBD48/01QL | |
|---|---|
DigiKey Part Number | MFA100FBD48/01QL-ND |
Manufacturer | |
Manufacturer Product Number | MFA100FBD48/01QL |
Description | IC AUDIO DEVICE 48LQFP |
Customer Reference | |
Detailed Description | Audio Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

