


MCZ33927EK | |
|---|---|
DigiKey Part Number | MCZ33927EK-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33927EK |
Description | IC MOTOR DRIVER 8V-40V 54SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 54-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33927EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |

