32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33905CS3EK

DigiKey Part Number
568-14429-ND
Manufacturer
Manufacturer Product Number
MCZ33905CS3EK
Description
IC INTERFACE SPECIALIZED 32SOIC
Customer Reference
Detailed Description
32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MCZ33905CS3EK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
System Basis Chip
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£8.09000£8.09
10£6.32300£63.23
42£5.67595£238.39
126£5.32968£671.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.09000
Unit Price with VAT:£9.70800