
MCZ33884EGR2 | |
|---|---|
DigiKey Part Number | MCZ33884EGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ33884EGR2 |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Switch Monitoring | |
Interface | SPI | |
Voltage - Supply | 7V ~ 26V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

