Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33883EGR2

DigiKey Part Number
MCZ33883EGR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33883EGR2
Description
IC GATE DRVR HALF-BRIDGE 20SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCZ33883EGR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 55V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types