
MCZ33784EF | |
|---|---|
DigiKey Part Number | MCZ33784EF-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33784EF |
Description | IC SENSOR DBUS DSI 2.02 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Analog Input Digital Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33784EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Analog | |
Output Type | Digital | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | £3.20208 | £153.70 |
| Unit Price without VAT: | £3.20208 |
|---|---|
| Unit Price with VAT: | £3.84250 |

