
MCZ33742SEG | |
|---|---|
DigiKey Part Number | MCZ33742SEG-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33742SEG |
Description | IC SYSTEM BASIS CHIP CAN 28-SOIC |
Customer Reference | |
Detailed Description | PMIC 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 42mA | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

