PMIC 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33742EGR2

DigiKey Part Number
MCZ33742EGR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33742EGR2
Description
IC SYSTEM BASIS CHIP CAN 28-SOIC
Customer Reference
Detailed Description
PMIC 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Current - Supply
42mA
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.