1/1 Transceiver Half J1850 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33390EF

DigiKey Part Number
MCZ33390EF-ND
Manufacturer
Manufacturer Product Number
MCZ33390EF
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half J1850 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCZ33390EF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
J1850
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
10.4Kbps
Voltage - Supply
9V ~ 16V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types