
MCZ145010EGR2 | |
|---|---|
DigiKey Part Number | MCZ145010EGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ145010EGR2 |
Description | IC SMOKE DETECT PHOTOELEC 16SOIC |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ145010EGR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Photoelectric | |
Output Type | Voltage | |
Current - Supply | 12 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

