ARM® Cortex®-A7 Microprocessor IC i.MX7ULP 1 Core, 32-Bit 650MHz 393-VFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC i.MX7ULP 1 Core, 32-Bit 650MHz 393-VFBGA (14x14)
393-LFBGA

MCIMX7U3CVP06SD

DigiKey Part Number
568-MCIMX7U3CVP06SD-ND
Manufacturer
Manufacturer Product Number
MCIMX7U3CVP06SD
Description
IC I.MX 7ULP MAPBGA 393
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX7ULP 1 Core, 32-Bit 650MHz 393-VFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX7U3CVP06SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
650MHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-DSI
Ethernet
-
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Security Features
Crypto/TRNG, eFuses/OTP, Secure Fuse, uHAB/HAB-Secure Boot
Mounting Type
Surface Mount
Package / Case
393-LFBGA
Supplier Device Package
393-VFBGA (14x14)
Additional Interfaces
FlexIO, GPIO, I2C, I2S, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£14.29000£14.29
10£11.37100£113.71
25£10.64240£266.06
152£9.65513£1,467.58
304£9.39059£2,854.74
608£9.17289£5,577.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.29000
Unit Price with VAT:£17.14800