
MCIMX6Y1CVK05AB | |
|---|---|
DigiKey Part Number | MCIMX6Y1CVK05AB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Y1CVK05AB |
Description | IC MPU I.MX6 528MHZ 272MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 272-MAPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6Y1CVK05AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 528MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Electrophoretic, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 272-LFBGA | |
Supplier Device Package | 272-MAPBGA (9x9) | |
Additional Interfaces | CAN, I2C, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.49000 | £11.49 |
| 10 | £9.07400 | £90.74 |
| 25 | £8.47240 | £211.81 |
| 100 | £7.81100 | £781.10 |
| 260 | £7.48396 | £1,945.83 |
| 520 | £7.29604 | £3,793.94 |
| Unit Price without VAT: | £11.49000 |
|---|---|
| Unit Price with VAT: | £13.78800 |

