
MCIMX6X2EVN10ABR | |
|---|---|
DigiKey Part Number | 568-15225-2-ND - Tape & Reel (TR) 568-15225-1-ND - Cut Tape (CT) 568-15225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCIMX6X2EVN10ABR |
Description | IC MPU I.MX6SX 1GHZ 400MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 227MHz, 1GHz 400-MAPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A9, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 227MHz, 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, LVDDR3, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.15V | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-MAPBGA (17x17) | |
Additional Interfaces | AC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.26000 | £31.26 |
| 10 | £25.50700 | £255.07 |
| 25 | £24.06960 | £601.74 |
| 100 | £23.12000 | £2,312.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £21.15559 | £21,155.59 |
| Unit Price without VAT: | £31.26000 |
|---|---|
| Unit Price with VAT: | £37.51200 |

