
MCIMX6V7DVN10AB | |
|---|---|
DigiKey Part Number | 568-13438-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6V7DVN10AB |
Description | IC MPU I.MX6SLL 1GHZ 432MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6SLL 1 Core, 32-Bit 1GHz 432-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6V7DVN10AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | EPDC, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.2V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 432-TFBGA | |
Supplier Device Package | 432-MAPBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.92000 | £13.92 |
| 10 | £11.06500 | £110.65 |
| 25 | £10.35320 | £258.83 |
| 160 | £9.36750 | £1,498.80 |
| 320 | £9.11269 | £2,916.06 |
| 640 | £8.90298 | £5,697.91 |
| Unit Price without VAT: | £13.92000 |
|---|---|
| Unit Price with VAT: | £16.70400 |

