


MCIMX6QP6AVT8ABR | |
|---|---|
DigiKey Part Number | 568-MCIMX6QP6AVT8ABRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX6QP6AVT8ABR |
Description | IC MPU I.MX6QP 852MHZ 624FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6QP 4 Core, 32-Bit 852MHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 4 Core, 32-Bit | |
Speed | 852MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR3, DDR3L, LPDDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 624-FBGA, FCBGA | |
Supplier Device Package | 624-FCBGA (21x21) | |
Additional Interfaces | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £87.41246 | £43,706.23 |
| Unit Price without VAT: | £87.41246 |
|---|---|
| Unit Price with VAT: | £104.89495 |

