


MCIMX6Q4AVT10AER | |
|---|---|
DigiKey Part Number | MCIMX6Q4AVT10AER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX6Q4AVT10AER |
Description | IC MPU I.MX6Q 1.0GHZ 624FCBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 + PHY (4) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 4 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.0GHz | Package / Case 624-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 624-FCBGA (21x21) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers Keypad, LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £72.99084 | £36,495.42 |
| Unit Price without VAT: | £72.99084 |
|---|---|
| Unit Price with VAT: | £87.58901 |

