MCIMX6Q4AVT10ADR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 765
Unit Price: £103.64000
Datasheet
ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21)
624-FBGA, FCBGA

MCIMX6Q4AVT10ADR

DigiKey Part Number
MCIMX6Q4AVT10ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX6Q4AVT10ADR
Description
IC MPU I.MX6Q 1.0GHZ 624FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
4 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 2.0 + PHY (4)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
624-FBGA, FCBGA
Supplier Device Package
624-FCBGA (21x21)
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£72.99084£36,495.42
Manufacturers Standard Package
Unit Price without VAT:£72.99084
Unit Price with VAT:£87.58901