
MCIMX6L2DVN10AA | |
|---|---|
DigiKey Part Number | MCIMX6L2DVN10AA-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6L2DVN10AA |
Description | IC MPU I.MX6SL 1.0GHZ 432MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, LVDDR3, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (3) | |
Voltage - I/O | 1.2V, 1.8V, 3.0V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 432-TFBGA | |
Supplier Device Package | 432-MAPBGA (13x13) | |
Additional Interfaces | AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART | |
Base Product Number |

