


MCIMX6D4AVT08ADR | |
|---|---|
DigiKey Part Number | 568-15220-2-ND - Tape & Reel (TR) 568-15220-1-ND - Cut Tape (CT) 568-15220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCIMX6D4AVT08ADR |
Description | IC MPU I.MX6D 852MHZ 624FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6D 2 Core, 32-Bit 852MHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 + PHY (4) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 852MHz | Package / Case 624-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 624-FCBGA (21x21) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers Keypad, LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCIMX6D4AVT08AD | NXP USA Inc. | 329 | 568-13482-ND | £65.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.37000 | £62.37 |
| 10 | £51.97500 | £519.75 |
| 25 | £51.18400 | £1,279.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £51.18414 | £25,592.07 |
| Unit Price without VAT: | £62.37000 |
|---|---|
| Unit Price with VAT: | £74.84400 |

